Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS3-1215D
Alias/AKA:
10004215
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Input Voltage:
9 to 18 V
Number of Outputs:
24397
Output Voltage:
15,-15 V
Output Current:
0.1,-0.1 A
Output Power:
3 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Up4409,Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RS3-1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Search Keywords:
RS31215D
IN STOCK:
74
Can Ship immediately
Manufacturer Stock:
484
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$17.17
$17.170
22
$12.55
$276.100
44
$12.08
$531.520
110
$11.88
$1,306.800
264
$11.76
$3,104.640
506
$11.64
$5,889.840
1,012
+
$11.52
$11,658.240
Product Guides