Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS3-2405S
Alias/AKA:
10004210
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Input Voltage:
18 to 36 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.6 A
Output Power:
3 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RS3-2405S
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
Search Keywords:
RS32405S
IN STOCK:
220
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
5
$12.37
$61.850
22
$12.18
$267.960
44
$12.00
$528.000
66
$11.82
$780.120
110
$11.64
$1,280.400
264
$11.47
$3,028.080
506
+
$11.30
$5,717.800
Product Guides