RS3-2412D
RECOMModule DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS3-2412D
Alias/AKA:
10004223
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Input Voltage:
18 to 36 V
Number of Outputs:
24397
Output Voltage:
12,-12 V
Output Current:
0.125,-0.125 A
Output Power:
3 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RS3-2412D
The RECOM part RS3-2412D is a compact and efficient DC-DC module that provides a dual output of 12V and -12V. With an input voltage range of 24V, this module is capable of delivering a current of 0.125A for both outputs. With a power output of 3W, it is suitable for a variety of applications requiring reliable and stable power conversion. The module comes in a 7-pin SIP package, ensuring easy integration into your circuit design. This RS3-2412D module is a highly reliable choice for your DC-DC power conversion needs.
Search Keywords:
RS32412D
IN STOCK:
475
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$17.07
$17.070
22
$13.06
$287.320
44
$12.91
$568.040
110
$12.66
$1,392.600
264
$12.50
$3,300.000
506
$12.37
$6,259.220
1,012
+
$12.25
$12,397.000
Product Guides