Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS3-2415S
Alias/AKA:
10004208
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Input Voltage:
18 to 36 V
Number of Outputs:
14397
Output Voltage:
15 V
Output Current:
0.2 A
Output Power:
3 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RS3-2415S
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 7-Pin SIP Tube
Search Keywords:
RS32415S
IN STOCK:
66
Can Ship immediately
Manufacturer Stock:
88
can ship
12/9/24
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$17.18
$17.180
22
$15.44
$339.680
44
$15.01
$660.440
110
$13.86
$1,524.600
264
$13.52
$3,569.280
506
$13.32
$6,739.920
1,012
+
$13.04
$13,196.480
Product Guides