Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS6-0505S
Alias/AKA:
10018256
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Input Voltage:
4.5 to 9 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
1.2 A
Output Power:
6 W
Mounting:
Through Hole
Type:
N/A
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RS6
Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module Tube
Search Keywords:
RS60505S
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
14
can ship
12/9/24
On Order:
506
can ship 3/17/25
Minimum Order:
5
Factory Lead-Time
21 Weeks
can ship
4/21/25
Quantity
Unit Price
Ext. Price
5
$12.74
$63.700
22
$12.26
$269.720
44
$11.32
$498.080
66
$11.20
$739.200
110
$11.09
$1,219.900
264
$10.98
$2,898.720
506
+
$10.87
$5,500.220
Product Guides