RS6-0512D
RECOMModule DC-DC 5VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin SIP Module Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS6-0512D
Alias/AKA:
10018260
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Input Voltage:
4.5 to 9 V
Number of Outputs:
24397
Output Voltage:
12,-12 V
Output Current:
0.25,-0.25 A
Output Power:
6 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Up4409,Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RS6
The RECOM RS6-0512D is a compact and reliable DC-DC module that offers two outputs for efficient power conversion. With an input voltage of 5V, it provides a stable 12V output as well as a -12V output, each capable of delivering up to 0.25A of current. Ideal for a variety of applications, this module is designed for easy integration and features a 7-pin SIP package. With a power rating of 6W, it ensures efficient power delivery while maintaining high levels of performance and reliability. Whether used in industrial equipment, telecommunications devices, or other electronic systems, the RECOM RS6-0512D offers a trusted solution for achieving optimal power conversion and distribution.
Search Keywords:
RS60512D
IN STOCK:
151
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$12.65
$63.250
22
$12.46
$274.120
44
$12.27
$539.880
66
$12.09
$797.940
110
$11.90
$1,309.000
264
$11.73
$3,096.720
506
+
$11.55
$5,844.300
Product Guides
CUSTOMERS
ALSO BOUGHT
1-562108-5
CRIMPER WIRE
JQ1A-12V-F
Electromechanical Relay 12VDC 720Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Power Relay
JW1AFSN-DC48V-F
Power Relay 48VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT
SJ2S-07LW
Sockets Which Is Finger-safe DIN Rail Mount For RJ2S (Std)/RJ22S Series Slim Power Relays
NMJ4HCD2
M Series - 1/4" mono jack - switched - with chrome ferrule and straight PCB pins - mountin...