Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS6-1205S
Alias/AKA:
10018263
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Input Voltage:
9 to 18 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
1.2 A
Output Power:
6 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RS6
The RECOM part RS6-1205S is a compact and efficient DC-DC module, designed to convert a 12V input voltage to a single 5V output voltage. With a maximum output current of 1.2A and a power output of 6W, this module is capable of supplying a stable and reliable power source for a variety of applications. The module features a 7-pin SIP configuration, allowing for easy integration and installation. It comes packaged in a protective tube, ensuring safe transportation and storage. This versatile module is ideal for use in industrial, automotive, and telecommunications applications where space and efficiency are of utmost importance.
Search Keywords:
RS61205S
IN STOCK:
148
Can Ship immediately
Manufacturer Stock:
666
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
5
$14.41
$72.050
22
$13.92
$306.240
44
$12.23
$538.120
66
$12.11
$799.260
110
$11.90
$1,309.000
264
$11.69
$3,086.160
506
+
$11.57
$5,854.420
Product Guides