Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RSO-1212DZ
Alias/AKA:
10014349
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Input Voltage:
9 to 18 V
Number of Outputs:
24397
Output Voltage:
12,-12 V
Output Current:
0.042,-0.042 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RSO-1212DZ
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 7-Pin SIP Module Tube
Search Keywords:
RSO1212DZ
IN STOCK:
41
Can Ship immediately
Manufacturer Stock:
44
can ship
12/9/24
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$22.59
$22.590
22
$19.74
$434.280
44
$19.21
$845.240
66
$18.92
$1,248.720
110
$18.23
$2,005.300
264
$17.78
$4,693.920
506
+
$17.51
$8,860.060
Product Guides