help desk software
DATA SHEET

RSO-2405S

RECOM

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RSO-2405S
Alias/AKA:
10002236
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
TUBE
Input Voltage:
18 to 36 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RSO-2405S
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Search Keywords:
RSO2405S
IN STOCK: 32
Can Ship immediately
Manufacturer Stock:
1,000   can ship 12/9/24
Factory Lead-Time
10 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.68
$19.680
22
$15.10
$332.200
44
$14.95
$657.800
110
$14.38
$1,581.800
264
$14.18
$3,743.520
506
$14.03
$7,099.180
1,012 +
$13.89
$14,056.680
Tools/3D Models
Product Guides