10A05
RectronSilicone Rectifier - 10A Forward Current - 50V Reverse Voltage - 1.1V Forward Voltage - 400A Max Surge Current - R-6 Package - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
10A05
Alias/AKA:
10A05-T
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2400
Package Type:
Reel
Packaging:
N/A
Maximum Continuous Forward Current:
10@Ta=50C A
Family:
10A05
Operating Junction Temperature:
-55 to 150 °C
Configuration:
Single
Dimension:
9.1(Max) x 9.1(Max) mm
Mounting:
Through Hole
Maximum Power Dissipation:
N/A
Operating Temperature:
-55 to 150 °C
The 10A05 from Rectron is through hole mounting silicone rectifier with 10A forward current, 50V reverse voltage, 1.1V forward voltage and 400A maximum surge current. This silicone rectifier has R-6 package. Operating temperature range is from -55°C to 150°C.
Search Keywords:
10A05
IN STOCK:
2,400
Can Ship immediately
Minimum Order:
2400
Multiple:
2400
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
2,400
$0.1638
$393.120
4,800
$0.1584
$760.320
7,200
$0.1214
$874.080
9,600
$0.1196
$1,148.160
12,000
$0.1164
$1,396.800
26,400
$0.1147
$3,028.080
50,400
$0.1118
$5,634.720
100,800
+
$0.1102
$11,108.160
Product Guides