help desk software
DATA SHEET

10A05-T

Rectron

Diode Switching 50V 10A 2-Pin Case R-6 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
10A05-T
Alias/AKA:
10A05
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2400
Package Type:
Reel
The 10A05 from Rectron is through hole mounting silicone rectifier with 10A forward current, 50V reverse voltage, 1.1V forward voltage and 400A maximum surge current. This silicone rectifier has R-6 package. Operating temperature range is from -55°C to 150°C.
Search Keywords:
10A05T
IN STOCK: 2,400
Can Ship immediately
Minimum Order:
2400
Multiple:
2400
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,400
$0.1638
$393.120
4,800
$0.1584
$760.320
7,200
$0.1214
$874.080
9,600
$0.1196
$1,148.160
12,000
$0.1164
$1,396.800
26,400
$0.1147
$3,028.080
50,400
$0.1118
$5,634.720
100,800 +
$0.1102
$11,108.160
Tools/3D Models
Product Guides