help desk software
DATA SHEET

10A10

Rectron

Rectifier Diode - 1 kV - 10 A - Single Configuration - R-6 Package - 2 Pin - Through Hole. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
10A10
Alias/AKA:
10A10-T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Reel
The RECTRON Part 10A10 is a high-quality, reliable, and durable rectifier diode that is suitable for a wide range of applications. With a maximum forward current of 10 amps and a peak reverse voltage of 1000 volts, this diode provides efficient and effective rectification while ensuring minimal power loss. Its compact and lightweight design makes it easy to install in various electronic circuits and devices. Whether you are working on power supplies, inverters, or other electrical systems, the RECTRON Part 10A10 offers superior performance and long-lasting durability. Trust RECTRON for all your rectifier diode needs.
Search Keywords:
10A10
IN STOCK: 0
On Order:
12,800   can ship 2/24/25 
25,600   can ship 3/24/25 
Minimum Order:
800
Multiple:
800
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
800
$0.161
$128.800
1,600
$0.151
$241.600
3,200
$0.141
$451.200
6,400 +
$0.138
$883.200
Tools/3D Models
Product Guides