help desk software
DATA SHEET

1N4001

Rectron

Diode 50V 1A 2-Pin DO-41

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
1N4001
Alias/AKA:
1N4001-T
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
Reel
Maximum Continuous Forward Current:
1@Ta=75C A
Operating Temperature:
-55 to 150 °C
Dimension:
5.51(Max) x 2.72(Max) mm
Packaging:
N/A
Family:
1N4001
Mounting:
Through Hole
Configuration:
Single
Diode 50V 1A 2-Pin DO-41
Search Keywords:
1N4001
IN STOCK: 0
Minimum Order:
20000
Multiple:
20000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20,000
$0.0203
$406.000
40,000
$0.0200
$800.000
60,000
$0.0197
$1,182.000
100,000
$0.0151
$1,510.000
160,000
$0.0148
$2,368.000
260,000
$0.0145
$3,770.000
500,000 +
$0.0143
$7,150.000
Tools/3D Models
Product Guides