help desk software
DATA SHEET

1N4001-B

Rectron

Rectifier Diode 50V 1A 2-Pin DO-41 Box

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
1N4001-B
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Bulk
Operating Junction Temperature:
-55 to 150 °C
Packaging:
Box
Configuration:
Single11155
Maximum Continuous Forward Current:
1@Ta=75C A
Operating Temperature:
-55 to 150 °C
Maximum Power Dissipation:
N/A
Family:
1N4001
Mounting:
Through Hole
Dimension:
5.5111156mm(Max) x 2.72(Max)mm
Rectifier Diode 50V 1A 2-Pin DO-41 Box
Search Keywords:
1N4001B
IN STOCK: 46,816
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0318
$159.000
50,000 +
$0.0143
$715.000
Tools/3D Models
Product Guides