help desk software
DATA SHEET

1N4001G

Rectron

Diode 50V 1A 2-Pin DO-41

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
1N4001G
Alias/AKA:
1N4001G-T
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Reel
Dimension:
5.51(Max) x 2.72(Max) mm
Operating Junction Temperature:
-65 to 175 °C
Configuration:
Single
Operating Temperature:
-65 to 175 °C
Packaging:
N/A
Family:
1N4001G
Maximum Power Dissipation:
N/A
Mounting:
Through Hole
Maximum Continuous Forward Current:
1@Ta=75C A
Diode 50V 1A 2-Pin DO-41
Search Keywords:
1N4001G
IN STOCK: 30,000
Can Ship immediately
Minimum Order:
15000
Multiple:
15000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15,000
$0.0337
$505.500
30,000
$0.0315
$945.000
60,000
$0.0300
$1,800.000
105,000
$0.0288
$3,024.000
150,000
$0.0273
$4,095.000
255,000
$0.0269
$6,859.500
510,000 +
$0.0265
$13,515.000
Tools/3D Models
Product Guides