2N3904
RectronBipolar Transistor - NPN - 40V Collector/Emitter - 60V Collector/Base - 6V Emitter/Base - 200mA Continuous Collector - TO-92-3 Package - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
2N3904
RoHS:
Yes
HTS:
8541210080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Ammo
The 2N3904 is bipolar transistor with operating temperature range from -65°C to 150°C.
Search Keywords:
2N3904
IN STOCK:
15,395
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0635
$31.750
2,500
$0.0532
$133.000
7,500
$0.0500
$375.000
30,000
$0.0271
$813.000
50,000
$0.0267
$1,335.000
100,000
$0.0260
$2,600.000
150,000
$0.0250
$3,750.000
250,000
+
$0.0246
$6,150.000
CUSTOMERS
ALSO BOUGHT
G6B-1114P-US-DC5
Power Relay 5VDC 5A SPST-NO(21x10x10)mm THT
TX2-5V
Signal Relay - 5 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
RT31L012
Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
AZ762-1A-12DEF
16A SPDT Mini Power Relay 12VDC coil SPST-NO
T9AS1D12-12
Power Relay - 12VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole.