2N4401
RectronTransistor - BJT - NPN - DC Collector Current 0.6A - Power Dissipation 600mW - 3 Pin - TO 92 package - Collector emitter voltage 40V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
2N4401
RoHS:
Yes
HTS:
8541210080
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Ammo
Dimension:
4.6 x 3.6 x 4.6 mm
Maximum Collector Base Voltage:
60 V
Configuration:
Single
Material:
N/A
Maximum Base Emitter Saturation Voltage:
0.95@15mA@150mA,1.2@50mA@500mA V
Maximum Collector Emitter Saturation Voltage:
0.4@15mA@150mA,0.75@50mA@500mA V
Category:
Bipolar Small Signal
Family:
2N4401
The Rectron 2N4401 is a NPN Bipolar junction transistor with TO 92 package. It supports 0.6A DC collector current and 40V collector emitter voltage and dissipates a power of 600mW.
Search Keywords:
2N4401
IN STOCK:
6,491
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0615
$30.750
5,000
$0.0485
$242.500
10,000
$0.0464
$464.000
30,000
$0.0343
$1,029.000
50,000
$0.0329
$1,645.000
100,000
$0.0324
$3,240.000
150,000
$0.0316
$4,740.000
250,000
+
$0.0311
$7,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
68XR100LF
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin ...
SY-12W-K
Signal Relay 12VDC 1A SPDT(12.5x7.4x9.5)mm THT
W171DIP-10
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
41-1311-BU
Conn D-Subminiature M 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port
3296X-1-204LF
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pi...