2N4403
RectronTransistor - BJT - PNP - DC Collector Current 0.6A - Power Dissipation 600mW - 3 Pin - TO 92 package - Collector emitter voltage - 40V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
2N4403
RoHS:
Yes
HTS:
8205595560
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Ammo
Family:
2N4403
Category:
Bipolar Small Signal
Maximum Collector Base Voltage:
40 V
Dimension:
4.6 x 3.6 x 4.6 mm
Maximum Base Emitter Saturation Voltage:
0.95@15mA@150mA,1.3@50mA@500mA V
Configuration:
Single
Material:
N/A
The Rectron 2N4403 is a PNP Bipolar junction transistor with TO 92 package. It supports 0.6A DC collector current and -40V collector emitter voltage and dissipates a power of 600mW.
Search Keywords:
2N4403
IN STOCK:
22,382
Can Ship immediately
Minimum Order:
830
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
830
$0.0316
$26.228
1,000
$0.0313
$31.300
2,000
$0.0298
$59.600
2,500
$0.0295
$73.750
10,000
$0.0169
$169.000
30,000
+
$0.0156
$468.000
Product Guides
CUSTOMERS
ALSO BOUGHT
103906-9
Header - Male Pin - 10 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable -...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
207241-1
Circular Connector Clamp - Flexible - 17 - 6.35 mm - Thermoplastic - CPC Series.
534267-7
40 MODIV VRT DR OE 100/125
SS494B
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-e...