6A2-T
RectronDiode - 200 V DC Reverse (Vr) - 6A Io - 900 mV @ 6 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - R-6 Package - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
6A2-T
Alias/AKA:
6A2
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3200
Package Type:
Reel
Configuration:
Single11155
Packaging:
Tape and Reel
Operating Temperature:
-55 to 150 °C
Dimension:
9.111156mm(Max) x 9.1(Max)mm
Family:
6A2
Mounting:
Through Hole
Maximum Continuous Forward Current:
6@Ta=50C A
Maximum Power Dissipation:
N/A
Operating Junction Temperature:
-55 to 150 °C
The 6A2-T is diode with operating temperature range from -65°C to 175°C.
Search Keywords:
6A2T
IN STOCK:
6,400
Can Ship immediately
On Order:
8,000
can ship 10/28/24
Minimum Order:
3200
Multiple:
3200
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
3,200
$0.1290
$412.800
6,400
$0.0971
$621.440
9,600
$0.0956
$917.760
12,800
$0.0942
$1,205.760
25,600
$0.0918
$2,350.080
51,200
$0.0882
$4,515.840
102,400
$0.0868
$8,888.320
150,400
+
$0.0855
$12,859.200
CUSTOMERS
ALSO BOUGHT
C1700H
Switch Toggle ON OFF SPST Flat Lever Quick Conn 20A 250VAC 745.7VA Panel Mount with Thread...
3852A-282-104AL
Rotary Potentiometer - 100K Ohm - 2W - 1(Elec)/1(Mech)Turn 28.55 X 19.05 X 23.55mm - Solde...
RH2B-UDC12V
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
W107DIP-7
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
42J2R0E
Res Wirewound 2 Ohm 5% 2W ±50ppm/°C Conformal Silicone Ceramic AXL