help desk software
DATA SHEET

BAV70

Rectron

Diode Small Signal Switching 0.215A 3-Pin SOT-23

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
BAV70
RoHS:
Yes
HTS:
8541100070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18000
Package Type:
Reel
Configuration:
Dual Common Cathode
Maximum Power Dissipation:
225 mW
Packaging:
N/A
Dimension:
3.02(Max) x 1.7(Max) x 1.15(Max) mm
Operating Junction Temperature:
-55 to 150 °C
Family:
BAV70
Operating Temperature:
-55 to 150 °C
Mounting:
Surface Mount
Maximum Continuous Forward Current:
0.215 A
Diode Small Signal Switching 0.215A 3-Pin SOT-23
Search Keywords:
BAV70
IN STOCK: 6,000
Ships today, if you order in
You may purchase in-stock quantity up to 6,000
Minimum Order:
18000
Available in less than min:
6000
Multiple:
18000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0248
$0.0248
18,000
$0.0225
$405.0000
36,000
$0.0221
$795.6000
54,000
$0.0218
$1,177.2000
108,000
$0.0213
$2,300.4000
162,000
$0.0200
$3,240.0000
252,000
$0.0154
$3,880.8000
504,000 +
$0.0152
$7,660.8000
Tools/3D Models
Product Guides