help desk software
DATA SHEET

BR1005

Rectron

Diode Rectifier Bridge Single 50V 10A 4-Pin Case BR-10

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
BR1005
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Bulk
Family:
BR1005
Operating Temperature:
-55 to 150 °C
Configuration:
Single
Bridge Type:
Single Phase
Mounting:
Through Hole
Packaging:
N/A
Dimension:
19.6(Max) x 19.6(Max) x 7.5(Max) mm
Diode Rectifier Bridge Single 50V 10A 4-Pin Case BR-10
Search Keywords:
BR1005
IN STOCK: 96
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6682
$33.410
250
$0.5663
$141.575
800
$0.5268
$421.440
1,600
$0.3911
$625.760
3,200
$0.3706
$1,185.920
5,600
$0.3612
$2,022.720
8,000
$0.3558
$2,846.400
15,200 +
$0.3505
$5,327.600
Tools/3D Models
Product Guides