help desk software
DATA SHEET

BR101

Rectron

Diode Rectifier Bridge Single 100V 10A 4-Pin Case BR-10

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
BR101
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Bulk
Family:
BR101
Packaging:
N/A
Mounting:
Through Hole
Dimension:
19.6(Max) x 19.6(Max) x 7.5(Max) mm
Configuration:
Single
Bridge Type:
Single Phase
Operating Temperature:
-55 to 150 °C
Diode Rectifier Bridge Single 100V 10A 4-Pin Case BR-10
Search Keywords:
BR101
IN STOCK: 8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
50
Available in less than min:
8
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.7350
$0.735
50
$0.6682
$33.410
250
$0.5663
$141.575
800
$0.5268
$421.440
1,600
$0.3911
$625.760
3,200
$0.3706
$1,185.920
5,600
$0.3612
$2,022.720
8,000
$0.3558
$2,846.400
15,200 +
$0.3505
$5,327.600
Tools/3D Models
Product Guides