Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
BR32
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1400
Package Type:
Bulk
Dimension:
15.7(Max) x 15.7(Max) x 5.4(Max) mm
Packaging:
N/A
Bridge Type:
Single Phase
Configuration:
Single
Family:
BR32
Mounting:
Through Hole
Operating Temperature:
-55 to 150 °C
Diode Rectifier Bridge Single 200V 3A 4-Pin Case BR-3
Search Keywords:
BR32
IN STOCK:
0
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3635
$36.350
500
$0.3048
$152.400
1,400
$0.2739
$383.460
2,800
$0.2058
$576.240
5,600
$0.2000
$1,120.000
8,400
$0.1945
$1,633.800
11,200
$0.1916
$2,145.920
25,200
+
$0.1868
$4,707.360
Product Guides