Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
BR34
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1400
Package Type:
Bulk
Configuration:
Single
Dimension:
15.7(Max) x 15.7(Max) x 5.4(Max) mm
Packaging:
N/A
Family:
BR34
Operating Temperature:
-55 to 150 °C
Bridge Type:
Single Phase
Mounting:
Through Hole
Diode Rectifier Bridge Single 400V 3A 4-Pin Case BR-3
Search Keywords:
BR34
IN STOCK:
410
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3460
$34.600
500
$0.2933
$146.650
1,400
$0.2654
$371.560
2,800
$0.1994
$558.320
5,600
$0.1942
$1,087.520
8,400
$0.1893
$1,590.120
11,200
$0.1864
$2,087.680
25,200
+
$0.1824
$4,596.480
Product Guides