Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
FR605-T
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Configuration:
Single
Mounting:
Through Hole
Packaging:
Tape and Reel
Family:
FR605
Operating Temperature:
-55 to 150 °C
Dimension:
9.1(Max) x 9.1(Max) mm
Maximum Power Dissipation:
N/A
Maximum Continuous Forward Current:
6@Ta=75C A
Operating Junction Temperature:
-55 to 150 °C
The FR605-T is a reliable and high-performance diode switch that is designed for switching applications. With a voltage rating of 600V and a current rating of 6A, this diode is capable of handling high power requirements.Featuring a 2-pin case design, the FR605-T is easy to install and integrates seamlessly into various circuit configurations. Its R-6 case ensures efficient heat dissipation and optimal performance in demanding operating conditions.The FR605-T is conveniently available in tape and reel packaging (T/R), making it suitable for automated assembly processes. Its durable construction and excellent electrical characteristics make it an ideal choice for applications in power supplies, inverters, and general-purpose rectification.Trust RECTRON's FR605-T to deliver superior switching capabilities, long-lasting reliability, and exceptional performance in your electronic designs.
Search Keywords:
FR605T
IN STOCK:
2,400
Ships today, if you order in
On Order:
800
can ship 1/9/25
Minimum Order:
800
Multiple:
800
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
800
$0.2398
$191.840
1,600
$0.2084
$333.440
3,200
$0.1784
$570.880
5,600
$0.1757
$983.920
8,000
$0.1652
$1,321.600
25,600
$0.1561
$3,996.160
50,400
$0.1538
$7,751.520
100,000
+
$0.1515
$15,150.000
Product Guides