Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
HER603-T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
The HER603-T is a high-efficiency fast recovery rectifier diode from RECTRON. It is designed to provide reliable and high-performance rectification in various electronic applications. With a forward voltage drop as low as 0.88V and a maximum reverse recovery time of 25ns, this diode offers excellent efficiency and fast switching characteristics. The HER603-T's forward current rating of 6A and reverse voltage rating of 200V make it suitable for a wide range of circuits, including power supplies, inverters, and motor drives. Its compact and durable SOD-123FL package ensures easy handling and efficient heat dissipation. Trustworthy and efficient, the HER603-T is a top choice for your rectification needs.Features:- High Efficiency Fast Recovery Rectifier Diode- Low Forward Voltage Drop (0.88V)- Fast Switching Speeds (Maximum Reverse Recovery Time of 25ns)- Forward Current Rating: 6A- Reverse Voltage Rating: 200V- Compact and Durable SOD-123FL Package- RoHS CompliantApplications:- Power Supplies- Inverters- Motor Drives- Industrial Automation- Consumer Electronics
Search Keywords:
HER603T
IN STOCK:
2,400
Can Ship immediately
Minimum Order:
800
Multiple:
800
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
800
$0.1826
$146.080
1,600
$0.1702
$272.320
3,200
$0.1430
$457.600
6,400
+
$0.1390
$889.600