help desk software
DATA SHEET

HVP12

Rectron

Diode 12KV 0.75A 2-Pin HVP

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
HVP12
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Package Type:
Bulk
Maximum Continuous Forward Current:
0.75@Ta=50C A
Dimension:
76.5(Max) x 19.6(Max) x 19.6(Max) mm
Operating Temperature:
-50 to 150 °C
Family:
HVP12
Operating Junction Temperature:
-50 to 150 °C
Mounting:
Screw
Packaging:
N/A
Configuration:
Single
Maximum Power Dissipation:
N/A
Life Cycle:
Discontinued & Replaced
Diode 12KV 0.75A 2-Pin HVP
Search Keywords:
HVP12
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
4
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.657
$19.657
4
$17.870
$71.480
10
$11.860
$118.600
33
$5.700
$188.100
100
$5.410
$541.000
396 +
$4.060
$1,607.760
RECOMMENDED REPLACEMENT
HVM16
HVM16
VIEW PRODUCT
Tools/3D Models
Product Guides