help desk software
DATA SHEET

HVP16

Rectron

Diode 16V 0.75A 2-Pin HVP

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
HVP16
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Package Type:
Bulk
Maximum Continuous Forward Current:
0.75@Ta=50C A
Mounting:
Screw
Configuration:
Single
Dimension:
76.5(Max) x 19.6(Max) x 19.6(Max) mm
Packaging:
N/A
Family:
HVP16
Operating Temperature:
-50 to 150 °C
Life Cycle:
Discontinued & Replaced
Diode 16V 0.75A 2-Pin HVP
Search Keywords:
HVP16
  This product is not in stock and cannot be back-ordered
Minimum Order:
4
RECOMMENDED REPLACEMENT
HVM16
HVM16
VIEW PRODUCT
Tools/3D Models
Product Guides