help desk software
DATA SHEET

MMBT3906

Rectron

Small Signal Bipolar Transistor - 40V V(BR)CEO - 1-Element - PNP - Silicon

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
MMBT3906
RoHS:
Yes
HTS:
8541210095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18000
Package Type:
Reel
Dimension:
36397mm(Max) x 1.4(Max) x 1(Max)mm
Maximum Base Emitter Saturation Voltage:
0.85@1mA@10mA,0.95@5mA@50mA V
Configuration:
Single6396
Maximum Collector Base Voltage:
40 V
Material:
N/A
Category:
Bipolar Small Signal6395
Family:
MMBT3906
Small Signal Bipolar Transistor - 40V V(BR)CEO - 1-Element - PNP - Silicon
Search Keywords:
MMBT3906
IN STOCK: 6,000
Can Ship immediately
You may purchase in-stock quantity up to 6,000
Minimum Order:
18000
Available in less than min:
6000
Multiple:
18000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0217
$0.0217
18,000
$0.0197
$354.6000
36,000
$0.0194
$698.4000
54,000
$0.0191
$1,031.4000
108,000
$0.0187
$2,019.6000
162,000
$0.0182
$2,948.4000
252,000
$0.0128
$3,225.6000
504,000 +
$0.0127
$6,400.8000
Tools/3D Models
Product Guides