Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
MP1510
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Configuration:
Single
Family:
MP1510
Packaging:
N/A
Bridge Type:
Single Phase
Dimension:
29(Max) x 29(Max) x 7.9(Max) mm
Operating Temperature:
-55 to 150 °C
Mounting:
Screw
Diode Rectifier Bridge Single 1KV 15A 4-Pin MP-15
Search Keywords:
MP1510
IN STOCK:
147
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$1.95
$19.500
100
$1.61
$161.000
250
$1.54
$385.000
500
$1.15
$575.000
1,000
$1.11
$1,110.000
2,500
$1.07
$2,675.000
5,000
$1.04
$5,200.000
7,500
+
$1.02
$7,650.000
Product Guides