Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
RC203
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1800
Package Type:
Bulk
Mounting:
Through Hole
Configuration:
Single
Packaging:
N/A
Bridge Type:
Single Phase
Operating Temperature:
-55 to 150 °C
Dimension:
7.4(Max) x 10(Max) mm
Family:
RC203
Diode Rectifier Bridge Single 200V 2A 4-Pin RC-2
Search Keywords:
RC203
IN STOCK:
6,029
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2788
$27.880
1,800
$0.2101
$378.180
3,600
$0.2070
$745.200
5,400
$0.2039
$1,101.060
9,000
$0.1479
$1,331.100
25,200
$0.1382
$3,482.640
50,400
$0.1361
$6,859.440
100,800
+
$0.1340
$13,507.200
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
FB20020-4B-RC
Ferrite Beads Wide Band Choke 410Ohm 25% 100MHz
XG4A-1635
Conn Ejector Header PL 16 POS 2.54mm Solder RA Thru-Hole
EMVL250ADA330MF60G
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.7mm) SMD 48mA 3000h 105°C T/R
KU-79-43-QD
UHF Receptacle.
HCM1A1305-R22-R
Ind High Current Power Shielded 220nH 20% 100KHz 458Q-Factor Alloy Powder 40A T/R