Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
RL1605C
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Tube
Family:
RL1605C
Configuration:
Dual Common Cathode
Dimension:
10.6(Max) x 4.7(Max) x 16.5(Max) mm
Operating Temperature:
-55 to 150 °C
Maximum Continuous Forward Current:
16 A
Packaging:
N/A
Mounting:
Through Hole
Diode 600V 16A 3-Pin(3+Tab) TO-220
Search Keywords:
RL1605C
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4174
$20.870
500
$0.3434
$171.700
2,000
$0.3291
$658.200
4,000
$0.2370
$948.000
6,000
$0.2279
$1,367.400
10,000
$0.2245
$2,245.000
16,000
$0.2211
$3,537.600
26,000
+
$0.2178
$5,662.800
Product Guides