100PX220MEFC12.5X20
Rubycon AmericaAluminum Electrolytic - Radial - 220uF - 20% - 100VDC - 12.5mm dia x 20mm - -55 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
100PX220MEFC12.5X20
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
100 VDC
The 100PX220MEFC12.5X20 is part of the PX series of capacitors from Rubycon Corporation. It is a 220uF 100VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 12.5mm dia x 20mm and temperature of operation is from -55 to 105°C
Search Keywords:
100PX220MEFC125X20
IN STOCK:
810
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5581
$27.905
500
$0.4534
$226.700
1,000
$0.4331
$433.100
3,000
$0.4087
$1,226.100
5,000
$0.3975
$1,987.500
8,000
$0.3916
$3,132.800
10,000
$0.3857
$3,857.000
15,000
+
$0.3799
$5,698.500
Product Guides