100RX3022M8X11.5
Rubycon AmericaAluminum Electrolytic - Radial - 22uF - 20% - 100VDC - 8mm dia x 11.5mm - -40 to 130°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
100RX3022M8X11.5
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Capacitance Value:
22 uF
Tolerance:
20 %
Operating Temperature:
-40 to 130 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
100 VDC
The 100RX3022M8X11.5 is part of the RX30 series of capacitors from Rubycon Corporation. It is a 22uF 100VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 8mm dia x 11.5mm and temperature of operation is from -40 to 130°C
Search Keywords:
100RX3022M8X115
IN STOCK:
980
Ships today, if you order in
Minimum Order:
70
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
70
$0.358
$25.060
100
$0.340
$34.000
250
$0.243
$60.750
500
$0.170
$85.000
1,000
$0.155
$155.000
2,000
$0.127
$254.000
6,000
$0.115
$690.000
10,000
+
$0.112
$1,120.000
Product Guides