100SEV330M18X21.5
Rubycon AmericaAluminum Electrolytic - SMD - 330uF - 20% - 100VDC - 18mm dia x 21.5mm - -40 to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
100SEV330M18X21.5
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
18 x 21.5 mm
Termination Style:
N/R
Voltage:
100 VDC
The 100SEV330M18X21.5 is part of the SEV series of capacitors from Rubycon Corporation. It is a 330uF 100VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 18mm dia x 21.5mm and temperature of operation is from -40 to 85°C
Search Keywords:
100SEV330M18X215
IN STOCK:
140
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
20
$1.729
$34.580
25
$1.642
$41.050
50
$1.560
$78.000
100
$1.482
$148.200
150
$1.408
$211.200
300
$1.338
$401.400
450
$1.271
$571.950
600
+
$1.207
$724.200
Product Guides