100SEV33M10X10.5
Rubycon AmericaAluminum Electrolytic - SMD - 33uF - 20% - 100VDC - 10mm dia x 10.5mm - -40 to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
100SEV33M10X10.5
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Capacitance Value:
33 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
10 x 10.5 mm
Termination Style:
N/R
Voltage:
100 VDC
The 100SEV33M10X10.5 is part of the SEV series of capacitors from Rubycon Corporation. It is a 33uF 100VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 10mm dia x 10.5mm and temperature of operation is from -40 to 85°C
Search Keywords:
100SEV33M10X105
IN STOCK:
1,009
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
500
$0.234
$117.000
1,000
$0.223
$223.000
2,000
$0.212
$424.000
4,000
+
$0.201
$804.000
Product Guides