100SGV22M10X10.5
Rubycon AmericaAluminum Electrolytic - SMD - 22uF - 20% - 100VDC - 10mm dia x 10.5mm - -40 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
100SGV22M10X10.5
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Capacitance Value:
22 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10.5 mm
Termination Style:
N/R
Voltage:
100 VDC
The 100SGV22M10X10.5 is part of the SGV series of capacitors from Rubycon Corporation. It is a 22uF 100VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 10mm dia x 10.5mm and temperature of operation is from -40 to 105°C
Search Keywords:
100SGV22M10X105
IN STOCK:
2,007
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
500
$0.246
$123.000
1,000
$0.234
$234.000
2,000
$0.222
$444.000
4,000
+
$0.211
$844.000
Product Guides