100SGV47M12.5X13.5
Rubycon AmericaAluminum Electrolytic - SMD - 47uF - 20% - 100VDC - 12.5mm dia x 13.5mm - -40 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
100SGV47M12.5X13.5
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
12.5 x 13.5 mm
Termination Style:
N/R
Voltage:
100 VDC
The 100SGV47M12.5X13.5 is part of the SGV series of capacitors from Rubycon Corporation. It is a 47uF 100VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 12.5mm dia x 13.5mm and temperature of operation is from -40 to 105°C
Search Keywords:
100SGV47M125X135
IN STOCK:
690
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
450
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$0.854
$21.350
100
$0.841
$84.100
250
$0.828
$207.000
450
$0.816
$367.200
900
$0.612
$550.800
1,350
$0.571
$770.850
1,800
+
$0.560
$1,008.000
Product Guides