10YXJ470M6.3X11
Rubycon AmericaAluminum Electrolytic - Radial - 470uF - 20% - 10VDC - 6.3mm dia x 11mm - -40 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
10YXJ470M6.3X11
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11 mm
Termination Style:
Radial
Voltage:
10 VDC
The 10YXJ470M6.3X11 is part of the YXJ series of capacitors from Rubycon Corporation. It is a 470uF 10VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 6000 hour lifetime. Size is 6.3mm dia x 11mm and temperature of operation is from -40 to 105°C
Search Keywords:
10YXJ470M63X11
IN STOCK:
4,829
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0805
$161.000
4,000
$0.0793
$317.200
6,000
$0.0772
$463.200
8,000
$0.0761
$608.800
26,000
$0.0733
$1,905.800
50,000
$0.0706
$3,530.000
100,000
$0.0696
$6,960.000
150,000
+
$0.0685
$10,275.000
Product Guides