10ZLH680MEFC8X11.5
Rubycon AmericaAluminum Electrolytic - Radial - 680uF - 20% - 10VDC - 8mm dia x 11.5mm - -40 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
10ZLH680MEFC8X11.5
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
10 VDC
The 10ZLH680MEFC8X11.5 is part of the ZLH series of capacitors from Rubycon Corporation. It is a 680uF 10VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 8000 hour lifetime. Size is 8mm dia x 11.5mm and temperature of operation is from -40 to 105°C
Search Keywords:
10ZLH680MEFC8X115
IN STOCK:
3,350
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1485
$37.125
2,000
$0.1170
$234.000
4,000
$0.1119
$447.600
6,000
$0.1102
$661.200
10,000
$0.1086
$1,086.000
26,000
$0.1058
$2,750.800
50,000
$0.1016
$5,080.000
100,000
+
$0.1001
$10,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DSP1-DC24V-F
Power Relay 24VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
ECE-A1HN100U
Electrolytic Aluminum Capacitor - 10 µF - 50 V - 20% - 6.3 X 11.2mm - Radial - 2.5mm - 50m...
2ML
LMP T-2 Neon Wire Terminal .3mA 65VAC 90VDC
OD6015-24HB
FAN DC 60X15 24V BALL, 16cfm
SS94A2
Honeywell Hall-effect Linear Position Sensor ICs: SS94 Series, Noise Shielded Ratiometric ...