16PK4700MEFC12.5X25
Rubycon AmericaAluminum Electrolytic - Radial - 4700uF - 20% - 16VDC - 12.5mm dia x 25mm - -40 to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
16PK4700MEFC12.5X25
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
16 VDC
The 16PK4700MEFC12.5X25 is part of the PK series of capacitors from Rubycon Corporation. It is a 4700uF 16VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 12.5mm dia x 25mm and temperature of operation is from -40 to 85°C
Search Keywords:
16PK4700MEFC125X25
IN STOCK:
3,945
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5448
$27.240
500
$0.4483
$224.150
1,000
$0.4295
$429.500
3,000
$0.4070
$1,221.000
5,000
$0.3967
$1,983.500
8,000
$0.3907
$3,125.600
10,000
$0.3849
$3,849.000
15,000
+
$0.3791
$5,686.500
Product Guides