help desk software
DATA SHEET

16TLV1500M12.5X13.5

Rubycon America

Aluminum Electrolytic - SMD - 1500uF - 20% - 16VDC - 12.5mm dia x 13.5mm - -55 to 105°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
16TLV1500M12.5X13.5
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
12.5 x 13.5 mm
Termination Style:
N/R
Voltage:
16 VDC
The 16TLV1500M12.5X13.5 is part of the TLV series of capacitors from Rubycon Corporation. It is a 1500uF 16VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 5000 hour lifetime. Size is 12.5mm dia x 13.5mm and temperature of operation is from -55 to 105°C
Search Keywords:
16TLV1500M125X135
IN STOCK: 1,782
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
450
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.961
$24.025
100
$0.946
$94.600
250
$0.932
$233.000
450
$0.918
$413.100
900
$0.689
$620.100
1,350
$0.643
$868.050
1,800 +
$0.630
$1,134.000
Tools/3D Models
Product Guides