16TZV680M10X10.5
Rubycon AmericaAluminum Electrolytic - SMD - 680uF - 20% - 16VDC - 10mm dia x 10.5mm - -55 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
16TZV680M10X10.5
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10.5 mm
Termination Style:
N/R
Voltage:
16 VDC
The 16TZV680M10X10.5 is part of the TZV series of capacitors from Rubycon Corporation. It is a 680uF 16VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 10mm dia x 10.5mm and temperature of operation is from -55 to 105°C
Search Keywords:
16TZV680M10X105
IN STOCK:
2,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3085
$154.250
1,000
$0.2910
$291.000
2,500
$0.2792
$698.000
5,000
$0.2719
$1,359.500
7,500
$0.2650
$1,987.500
25,000
$0.2553
$6,382.500
50,000
+
$0.2515
$12,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
90121-0762
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
QSB-92-01
Thrml Mgmt Access Filter Shield 92mm Steel Bulk
PIC16F872-I/SO
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 -...
8020.5076
SHF 6.3x32, 6.3 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse
CD-02-05-264
Phase Change TO-264 Pad with mounting hole