16WXA470MEFC8X9
Rubycon AmericaAluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 8mm dia x 9mm - -55 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
16WXA470MEFC8X9
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 9 mm
Termination Style:
Radial
Voltage:
16 VDC
The 16WXA470MEFC8X9 is part of the WXA series of capacitors from Rubycon Corporation. It is a 470uF 16VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 8mm dia x 9mm and temperature of operation is from -55 to 105°C
Search Keywords:
16WXA470MEFC8X9
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1569
$39.225
2,000
$0.1236
$247.200
4,000
$0.1183
$473.200
6,000
$0.1165
$699.000
10,000
$0.1147
$1,147.000
26,000
$0.1118
$2,906.800
50,000
$0.1074
$5,370.000
100,000
+
$0.1058
$10,580.000
Product Guides