16ZLH470MEFCT78X11.5
Rubycon AmericaCap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
16ZLH470MEFCT78X11.5
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Capacitance Value:
4702179uF
Tolerance:
202203%
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole2190
Size:
8 x 11.5 mm
Termination Style:
Radial2202
Voltage:
162205VDC
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Ammo
Search Keywords:
16ZLH470MEFCT78X115
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1066
$106.600
2,000
$0.1013
$202.600
3,000
+
$0.0962
$288.600
DOWNLOADS