250MXG330MEFCSN22X30
Rubycon AmericaAluminum Electrolytic - Radial - 330uF - 20% - 250VDC - 22mm dia x 30mm - -40 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
250MXG330MEFCSN22X30
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
22 x 30 mm
Termination Style:
Snap-In
Voltage:
250 VDC
The 250MXG330MEFCSN22X30 is part of the MXG series of capacitors from Rubycon Corporation. It is a 330uF 250VDC Aluminum Electrolytic Capacitor with Snap leads. It has a tolerance of ±20% and a 3000 hour lifetime. Size is 22mm dia x 30mm and temperature of operation is from -40 to 105°C
Search Keywords:
250MXG330MEFCSN22X30
IN STOCK:
406
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
10
$2.42
$24.200
200
$1.91
$382.000
400
$1.85
$740.000
600
$1.83
$1,098.000
1,000
$1.76
$1,760.000
2,600
$1.72
$4,472.000
5,000
$1.68
$8,400.000
7,600
+
$1.65
$12,540.000
Product Guides