help desk software
DATA SHEET

25MH510MEFC5X5

Rubycon America

Aluminum Electrolytic - Radial - 10uF - 20% - 25VDC - 5mm dia x 5mm - -40 to 105°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
25MH510MEFC5X5
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
5 x 5 mm
Termination Style:
Radial
Voltage:
25 VDC
Life Cycle:
Discontinued
The 25MH510MEFC5X5 is part of the MH5 series of capacitors from Rubycon Corporation. It is a 10uF 25VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 1000 hour lifetime. Size is 5mm dia x 5mm and temperature of operation is from -40 to 105°C
Search Keywords:
25MH510MEFC5X5
  This product is discontinued, but still in stock
IN STOCK: 690
Ships today, if you order in
Minimum Order:
230
Enter Quantity
Quantity
Unit Price
Ext. Price
230
$0.1090
$25.070
500
$0.1030
$51.500
1,000
$0.0740
$74.000
2,500
$0.0570
$142.500
5,000
$0.0469
$234.500
10,000 +
$0.0379
$379.000
Tools/3D Models
Product Guides