25PEV330M10X10.5
Rubycon AmericaAluminum Polymer - SMD - 330uF - 20% - 25VDC - 10mm dia x 10.5mm - -55 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
25PEV330M10X10.5
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Capacitance Value:
330 uF
Lead Diameter:
N/R
Construction:
Cylindrical
Lifetime:
10000 h
Equivalent Series Resistance:
0.02 Ohm
Dimension:
10.5(Max) x 10mm mm
Leakage Current:
82.5@2Min uA
Family:
PEV
Lead Pitch For Radial:
N/R
The 25PEV330M10X10.5 is part of the series of capacitors from Rubycon Corporation. It is a 330uF 25VDC Aluminum Polymer Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 10000 hour lifetime. Size is 10mm dia x 10.5mm and temperature of operation is from -55 to 105°C
Search Keywords:
25PEV330M10X105
IN STOCK:
1,320
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$0.914
$22.850
250
$0.752
$188.000
500
$0.740
$370.000
1,000
$0.720
$720.000
2,500
$0.665
$1,662.500
5,000
$0.655
$3,275.000
7,500
$0.645
$4,837.500
10,000
+
$0.636
$6,360.000
Product Guides
CUSTOMERS
ALSO BOUGHT
16SVPF560M
Cap Aluminum Polymer 560uF 16VDC 20% (8 X 11.9mm) SMD 0.014 Ohm 4950mA 5000h 105°C T/R
LMK325BJ476MM-T
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X5R - 1210 - Tape&Reel
ERJ-2RKF9531X
Res Thick Film 0402 9.53K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R