25PFV100M6.3X8
Rubycon AmericaAluminum Polymer - SMD - 100uF - 20% - 25VDC - 6.3mm dia x 8mm - -55 to 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
25PFV100M6.3X8
RoHS:
Yes
HTS:
8532250045
ECCN:
EAR99
Supplier Standard Pack
900
Lead Diameter:
N/R
Lead Pitch For Radial:
N/R
Equivalent Series Resistance:
0.03 Ohm
Leakage Current:
25@2Min uA
Lifetime:
4000 h
Construction:
Cylindrical
Family:
PFV
Capacitance Value:
100 uF
Dimension:
8 x 6.3mm mm
The 25PFV100M6.3X8 is part of the series of capacitors from Rubycon Corporation. It is a 100uF 25VDC Aluminum Polymer Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 4000 hour lifetime. Size is 6.3mm dia x 8mm and temperature of operation is from -55 to 125°C
Search Keywords:
25PFV100M63X8
IN STOCK:
1,652
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5844
$29.220
900
$0.4607
$414.630
1,800
$0.4423
$796.140
2,700
$0.4357
$1,176.390
5,400
$0.4255
$2,297.700
8,100
$0.4150
$3,361.500
10,800
$0.4087
$4,413.960
15,300
+
$0.4026
$6,159.780
Product Guides