25PK470MEFC8X11.5
Rubycon AmericaAluminum Electrolytic - Radial - 470uF - 20% - 25VDC - 8mm dia x 11.5mm - -40 to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
25PK470MEFC8X11.5
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
25 VDC
The 25PK470MEFC8X11.5 is part of the PK series of capacitors from Rubycon Corporation. It is a 470uF 25VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 8mm dia x 11.5mm and temperature of operation is from -40 to 85°C
Search Keywords:
25PK470MEFC8X115
IN STOCK:
4,795
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1450
$36.250
2,000
$0.1142
$228.400
4,000
$0.1093
$437.200
6,000
$0.1076
$645.600
10,000
$0.1060
$1,060.000
26,000
$0.1033
$2,685.800
50,000
$0.0992
$4,960.000
100,000
+
$0.0977
$9,770.000
Product Guides